
UPD78F0756MC(R)-CAB-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0756MC(R)-CAB-E1-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD78F0756MC(R)-CAB-E1-AX |
Description | IC MCU 8BIT 16KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Ix2 Microcontroller IC 8-Bit 10MHz 16KB (16K x 8) FLASH 30-LSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | 78K/0 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | 3-Wire SIO, DALI, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,13312 | € 7 832,80 |
| Unit Price without VAT: | € 3,13312 |
|---|---|
| Unit Price with VAT: | € 3,82241 |

