
UPC844G2(3)-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC844G2(3)-E1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC844G2(3)-E1-A |
Description | UPC844G2(3)-E1-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 7.5mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 130 nA |

