
UPC451AG2(20)-E2-AX | |
|---|---|
DigiKey Part Number | 559-UPC451AG2(20)-E2-AXTR-ND - Tape & Reel (TR) 559-UPC451AG2(20)-E2-AXCT-ND - Cut Tape (CT) 559-UPC451AG2(20)-E2-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC451AG2(20)-E2-AX |
Description | UPC451AG2(20)-E2-AX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Current - Input Bias 26 nA | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Voltage - Input Offset 2 mV | Supplier Device Package 14-SOP |
Current - Supply 1mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49058 | € 1 226,45 |
| 5 000 | € 0,47898 | € 2 394,90 |
| 7 500 | € 0,47318 | € 3 548,85 |
| 12 500 | € 0,46675 | € 5 834,38 |
| 17 500 | € 0,46299 | € 8 102,32 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

