
RV1S9353ACCSP-120C#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9353ACCSP-120C#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9353ACCSP-120C#SC0 |
Description | DELTA-SIGMA MODULATOR (OPTOCPLR) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 13.8 b |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 110°C |
Part Status Active | Mounting Type Surface Mount |
Type Sigma-Delta Modulator | Package / Case 8-SMD, Gull Wing |
Number of Channels 2 | Base Product Number |
Resolution (Bits) 13.8 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| 20 | € 7,57650 | € 151,53 |
| 40 | € 7,22475 | € 288,99 |
| 100 | € 6,85330 | € 685,33 |
| 260 | € 6,55542 | € 1 704,41 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,44400 |

