Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 50kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9160ACCSP-100C#KC0

DigiKey Part Number
559-RV1S9160ACCSP-100C#KC0TR-ND - Tape & Reel (TR)
559-RV1S9160ACCSP-100C#KC0CT-ND - Cut Tape (CT)
559-RV1S9160ACCSP-100C#KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S9160ACCSP-100C#KC0
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 50kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
5ns, 5ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.55V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
50kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
5-SO
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 1,01300€ 10,13
100€ 0,76480€ 76,48
500€ 0,65504€ 327,52
1 000€ 0,61919€ 619,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,58004€ 1 450,10
5 000€ 0,55565€ 2 778,25
7 500€ 0,54317€ 4 073,78
12 500€ 0,52908€ 6 613,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,74460