
RV1S2281ACCSP-10YV#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2281ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S2281ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 30mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 115°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SOP (0.295", 7.50mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-LSSOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 20 | € 1,09700 | € 21,94 |
| 100 | € 0,91300 | € 91,30 |
| 500 | € 0,78636 | € 393,18 |
| 1 000 | € 0,74503 | € 745,03 |
| 2 000 | € 0,71000 | € 1 420,00 |
| 5 000 | € 0,67181 | € 3 359,05 |
| 10 000 | € 0,64805 | € 6 480,50 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

