
RTKA214023DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA214023DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA214023DE0000BU |
Description | EVAL BOARD FOR RAA214023 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA214023 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part RAA214023 |
Voltage - Output 0.8V ~ 3.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,17000 | € 103,17 |
| Unit Price without VAT: | € 103,17000 |
|---|---|
| Unit Price with VAT: | € 125,86740 |

