



RTKA211320DE0030BU | |
|---|---|
DigiKey Part Number | 20-RTKA211320DE0030BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA211320DE0030BU |
Description | EVAL BOARD FOR RAA211320 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA211320 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 4.5V ~ 30V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 450kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RAA211320 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,32000 | € 74,32 |
| Unit Price without VAT: | € 74,32000 |
|---|---|
| Unit Price with VAT: | € 90,67040 |

