
RTK9763U02S01002BE | |
|---|---|
DigiKey Part Number | 559-RTK9763U02S01002BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9763U02S01002BE |
Description | RZ/A3UL QSPI SMARC EVK WITH DEBU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RZ/A3UL RZ ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A55 |
Mfr | Utilized IC / Part RZ/A3UL |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Pmod |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 259,30000 | € 259,30 |
| Unit Price without VAT: | € 259,30000 |
|---|---|
| Unit Price with VAT: | € 316,34600 |

