
RJU6054TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | RJU6054TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJU6054TDPP-EJ#T2 |
Description | DIODE STD 600V 30A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
EDA/CAD Models | RJU6054TDPP-EJ#T2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP-2L |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3 V @ 30 A |

