


RJK1028DNS-00#J5 | |
|---|---|
DigiKey Part Number | 559-RJK1028DNS-00#J5TR-ND - Tape & Reel (TR) 559-RJK1028DNS-00#J5CT-ND - Cut Tape (CT) 559-RJK1028DNS-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1028DNS-00#J5 |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 10W (Ta) Surface Mount 8-HWSON (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +12V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 10 V |
FET Type | Power Dissipation (Max) 10W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HWSON (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,90200 | € 9,02 |
| 100 | € 0,60150 | € 60,15 |
| 500 | € 0,47254 | € 236,27 |
| 1 000 | € 0,43105 | € 431,05 |
| 2 000 | € 0,39615 | € 792,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,35839 | € 1 791,95 |
| 10 000 | € 0,33506 | € 3 350,60 |
| 15 000 | € 0,32318 | € 4 847,70 |
| 25 000 | € 0,31871 | € 7 967,75 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

