
RJK0456DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0456DPB-00#J5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK0456DPB-00#J5 |
Description | MOSFET N-CH 40V 50A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0456DPB-00#J5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package LFPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7Y13-40B,115 | Nexperia USA Inc. | 2 670 | 1727-4938-1-ND | € 1,34000 | Similar |
| BUK9Y14-40B,115 | Nexperia USA Inc. | 2 150 | 1727-4940-1-ND | € 1,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,05492 | € 2 637,30 |
| 5 000 | € 1,01988 | € 5 099,40 |
| Unit Price without VAT: | € 1,05492 |
|---|---|
| Unit Price with VAT: | € 1,28700 |

