IGBT Trench 650 V 150 A 312 W Through Hole TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBN75H65T1FPQ-A0#CB0

DigiKey Part Number
559-RBN75H65T1FPQ-A0#CB0-ND
Manufacturer
Manufacturer Product Number
RBN75H65T1FPQ-A0#CB0
Description
IGBT TRENCH 650V 150A TO-247A
Customer Reference
Detailed Description
IGBT Trench 650 V 150 A 312 W Through Hole TO-247A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Renesas Electronics Corporation
Gate Charge
54 nC
Packaging
Tube
Td (on/off) @ 25°C
29ns/113ns
Part Status
Obsolete
Test Condition
400V, 75A, 16Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
72 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
175°C (TJ)
Current - Collector (Ic) (Max)
150 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Package / Case
TO-247-3
Power - Max
312 W
Supplier Device Package
TO-247A
Switching Energy
1.6mJ (on), 1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.