Converter Offline Flyback, Secondary Side SR Topology 50kHz 13-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 50kHz 13-SOIC
13 SOIC

RAA2231824GSP#HA0

DigiKey Part Number
20-RAA2231824GSP#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA2231824GSP#HA0
Description
1000V FLY-BACK REGLUATOR, 13 LD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 50kHz 13-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
50kHz
Packaging
Tape & Reel (TR)
Power (Watts)
11 W
Part Status
Active
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Output Isolation
Isolated
Control Features
Frequency Control, Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Breakdown
1000V
Package / Case
16-SOIC (0.154", 3.90mm Width), 13 Leads
Topology
Flyback, Secondary Side SR
Supplier Device Package
13-SOIC
Voltage - Start Up
12 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,51363€ 3 784,08
5 000€ 1,48199€ 7 409,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,51363
Unit Price with VAT:€ 1,84663