
R9A09G055MA3GBG#BCC | |
|---|---|
DigiKey Part Number | 559-R9A09G055MA3GBG#BCCTR-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G055MA3GBG#BCC |
Description | IC MPU RZ/V2MA 996MHZ 841FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC RZ/V2MA 2 Core, 64-Bit 996MHz 841-FBGA (15x15) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers DP, HDMI, LCD |
Series | Ethernet GbE (1) |
Packaging Tray | USB USB 3.1 (1) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A53 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 996MHz | Package / Case 841-FBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 841-FBGA (15x15) |
RAM Controllers LPDDR4 | Additional Interfaces CSI, GPIO, I2C, PCIe, SDI, UART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | € 38,74837 | € 39 058,36 |
| Unit Price without VAT: | € 38,74837 |
|---|---|
| Unit Price with VAT: | € 47,27301 |

