ARM® Cortex®-A53 Microprocessor IC RZ/V2MA 2 Core, 64-Bit 996MHz 841-FBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G055MA3GBG#ACC

DigiKey Part Number
559-R9A09G055MA3GBG#ACC-ND
Manufacturer
Manufacturer Product Number
R9A09G055MA3GBG#ACC
Description
IC MPU RZ/V2MA 996MHZ 841FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC RZ/V2MA 2 Core, 64-Bit 996MHz 841-FBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Renesas Electronics Corporation
Display & Interface Controllers
DP, HDMI, LCD
Series
Ethernet
GbE (1)
Packaging
Tray
USB
USB 3.1 (1)
Part Status
Active
Voltage - I/O
1.8V, 3.3V
Core Processor
ARM® Cortex®-A53
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cores/Bus Width
2 Core, 64-Bit
Mounting Type
Surface Mount
Speed
996MHz
Package / Case
841-FBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
841-FBGA (15x15)
RAM Controllers
LPDDR4
Additional Interfaces
CSI, GPIO, I2C, PCIe, SDI, UART, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 50,14000€ 50,14
10€ 41,32300€ 413,23
25€ 39,11920€ 977,98
126€ 36,37841€ 4 583,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 50,14000
Unit Price with VAT:€ 61,17080