R9A06G032PGBG#AC0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 90
Unit Price: € 36,98000
Datasheet
ARM® Cortex®-A7 Microprocessor IC RZ/N1D 2 Core, 32-Bit 500MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A06G032PGBG#AC0

DigiKey Part Number
559-R9A06G032PGBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A06G032PGBG#AC0
Description
R9A06G032PGBG#AC0
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC RZ/N1D 2 Core, 32-Bit 500MHz 400-LFBGA (17x17)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Renesas Electronics Corporation
Ethernet
10/100/1000Mbps
Series
USB
USB 2.0 (2)
Packaging
Bulk
Voltage - I/O
1.5V, 1.8V, 2.5V, 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
Boot Security, Secure JTAG
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
500MHz
Package / Case
400-LFBGA
Co-Processors/DSP
ARM® Cortex®-M3
Supplier Device Package
400-LFBGA (17x17)
RAM Controllers
DDR2, DDR3
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Graphics Acceleration
No
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R9A06G032PGBG#AC1Renesas Electronics Corporation90559-R9A06G032PGBG#AC1-ND€ 36,98000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes