
R7S921057VCBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7S921057VCBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S921057VCBG#AC0 |
Description | IC MPU RZ/A2M 528MHZ 272FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core, 32-Bit 528MHz 272-FBGA (17x17) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD, LVDS, MIPICSI2, Video |
Series | USB USB 2.0 (1) |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Last Time Buy | Security Features AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 |
Core Processor ARM® Cortex®-A9 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 272-FBGA |
Speed 528MHz | Supplier Device Package 272-FBGA (17x17) |
Co-Processors/DSP Multimedia; NEON™ MPE | Additional Interfaces CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,95000 | € 21,95 |
| 10 | € 17,66100 | € 176,61 |
| 90 | € 16,33444 | € 1 470,10 |
| Unit Price without VAT: | € 21,95000 |
|---|---|
| Unit Price with VAT: | € 26,77900 |

