
R7S921046VCBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7S921046VCBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S921046VCBG#AC0 |
Description | IC MPU RZ/A2M 528MHZ 256LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core, 32-Bit 528MHz 256-LFBGA (11x11) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD, LVDS, MIPICSI2, Video |
Series | USB USB 2.0 (1) |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Security Features AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 |
Core Processor ARM® Cortex®-A9 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-LFBGA |
Speed 528MHz | Supplier Device Package 256-LFBGA (11x11) |
Co-Processors/DSP Multimedia; NEON™ MPE | Additional Interfaces CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,25000 | € 20,25 |
| 10 | € 16,25300 | € 162,53 |
| 25 | € 15,25320 | € 381,33 |
| 198 | € 14,96015 | € 2 962,11 |
| Unit Price without VAT: | € 20,25000 |
|---|---|
| Unit Price with VAT: | € 24,70500 |

