
R7S910027CBA#BC0 | |
|---|---|
DigiKey Part Number | 559-R7S910027CBA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910027CBA#BC0 |
Description | IC MCU 32BIT ROMLESS 320LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 600MHz ROMless 320-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 209 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-R4F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 600MHz | Supplier Device Package 320-LFBGA (17x17) |
Connectivity CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Package / Case 320-FBGA |
Peripherals DMA, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,42000 | € 35,42 |
| 10 | € 28,92600 | € 289,26 |
| 25 | € 27,48560 | € 687,14 |
| Unit Price without VAT: | € 35,42000 |
|---|---|
| Unit Price with VAT: | € 43,21240 |

