Parametric Equivalent
Parametric Equivalent

R7FA6T2BD3CNE#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CNE#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BD3CNE#BA1 |
Description | MCU RA6T2 ARM CM33 240MHZ 512K/6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA6T2BD3CNE#AA0 | Renesas Electronics Corporation | 239 | 559-R7FA6T2BD3CNE#AA0-ND | € 7,43000 | Parametric Equivalent |
| R7FA6T2BD3CNE#AA1 | Renesas Electronics Corporation | 275 | 559-R7FA6T2BD3CNE#AA1-ND | € 6,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 328 | € 4,22757 | € 14 069,35 |
| Unit Price without VAT: | € 4,22757 |
|---|---|
| Unit Price with VAT: | € 5,15764 |



