ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6T2BD3CNB#AA1

DigiKey Part Number
559-R7FA6T2BD3CNB#AA1-ND
Manufacturer
Manufacturer Product Number
R7FA6T2BD3CNB#AA1
Description
MCU RA6T2 ARM CM33 240MHZ 512K/6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 18x12b SAR; D/A 4x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Supplier Device Package
64-HWQFN (8x8)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FA6T2BD3CNB#AA0Renesas Electronics Corporation244559-R7FA6T2BD3CNB#AA0-ND€ 7,69000Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,65000€ 6,65
10€ 5,14000€ 51,40
25€ 4,76400€ 119,10
100€ 4,39770€ 439,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,65000
Unit Price with VAT:€ 8,11300