


R7FA6T2BD3CFM#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BD3CFM#AA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR; D/A 4x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,00000 | € 8,00 |
| 10 | € 6,21900 | € 62,19 |
| 25 | € 5,77440 | € 144,36 |
| 160 | € 5,15869 | € 825,39 |
| 320 | € 4,99944 | € 1 599,82 |
| 640 | € 4,86841 | € 3 115,78 |
| 1 120 | € 4,77975 | € 5 353,32 |
| Unit Price without VAT: | € 8,00000 |
|---|---|
| Unit Price with VAT: | € 9,76000 |

