


R7FA6T2BD3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BD3CFL#AA0 |
Description | MCU RA6T2 ARM CM33 240MHZ 512K/6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,43000 | € 7,43 |
| 10 | € 5,76700 | € 57,67 |
| 25 | € 5,35240 | € 133,81 |
| 100 | € 4,89680 | € 489,68 |
| 250 | € 4,67956 | € 1 169,89 |
| Unit Price without VAT: | € 7,43000 |
|---|---|
| Unit Price with VAT: | € 9,06460 |

