ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6T2BB3CFP#BA0

DigiKey Part Number
559-R7FA6T2BB3CFP#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6T2BB3CFP#BA0
Description
MCU RA6T2 ARM CM33 240MHZ 256/64
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 38x12b SAR; D/A 4x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
84
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FA6T2BB3CFP#AA0Renesas Electronics Corporation270559-R7FA6T2BB3CFP#AA0-ND€ 7,73000Parametric Equivalent
R7FA6T2BB3CFP#AA1Renesas Electronics Corporation248559-R7FA6T2BB3CFP#AA1-ND€ 6,66000Parametric Equivalent
In-Stock: 714
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 7,73000€ 7,73
10€ 6,00800€ 60,08
25€ 5,57920€ 139,48
100€ 5,19610€ 519,61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,73000
Unit Price with VAT:€ 9,43060