


R7FA4T1B93CFJ#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1B93CFJ#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1B93CFJ#BA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4T1B93CFJ#AA0 | Renesas Electronics Corporation | 750 | 559-R7FA4T1B93CFJ#AA0-ND | € 3,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,30300 | € 23,03 |
| 25 | € 2,11320 | € 52,83 |
| 100 | € 1,90470 | € 190,47 |
| 250 | € 1,80524 | € 451,31 |
| 500 | € 1,74526 | € 872,63 |
| 2 000 | € 1,65529 | € 3 310,58 |
| 4 000 | € 1,62186 | € 6 487,44 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |

