
R7FA4M3AE2CBQ#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M3AE2CBQ#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M3AE2CBQ#BC0 |
Description | MCU RA4 ARM CM33 100MHZ 768K/128 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M3 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 64-LFBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 64-LFBGA (6x6) |
Peripherals Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 64-LFBGA |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 4,17700 | € 41,77 |
| 25 | € 3,86040 | € 96,51 |
| 100 | € 3,51260 | € 351,26 |
| 250 | € 3,34672 | € 836,68 |
| 500 | € 3,24676 | € 1 623,38 |
| 1 000 | € 3,16446 | € 3 164,46 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,63680 |

