ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA4M2AC3CFM#BA0

DigiKey Part Number
559-R7FA4M2AC3CFM#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA4M2AC3CFM#BA0
Description
MCU RA4 ARM CM33 100MHZ 384K/128
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
64-LFQFP (10x10)
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, WDT
Package / Case
64-LQFP
Number of I/O
44
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 280€ 2,70930€ 3 467,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,70930
Unit Price with VAT:€ 3,30535