
R7FA2E2A53CNJ#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A53CNJ#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A53CNJ#BA1 |
Description | IC MCU 32BIT 32KB FLASH 20HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, I3C, SCI, SmartCard, SPI, UART/USART | Supplier Device Package 20-HWQFN (4x4) |
Peripherals AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | € 0,79840 | € 3 129,73 |
| Unit Price without VAT: | € 0,79840 |
|---|---|
| Unit Price with VAT: | € 0,97405 |

