
R7F7016514ABG-C#HC1 | |
|---|---|
DigiKey Part Number | 559-R7F7016514ABG-C#HC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7016514ABG-C#HC1 |
Description | IC MCU 32BIT 4MB FLASH 223FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 233-FBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 38x10b, 32x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 233-FBGA (15x15) |
Peripherals DMA, PWM, WDT | Package / Case 233-FBGA |
Number of I/O 174 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 13,16699 | € 13 166,99 |
| Unit Price without VAT: | € 13,16699 |
|---|---|
| Unit Price with VAT: | € 16,06373 |

