
R7F7016463AFP-C#KA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016463AFP-C#KA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7016463AFP-C#KA1 |
Description | 32BIT MCU RH850/F1KM-S4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 24x10b, 34x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 144 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 11,67491 | € 9 339,93 |
| Unit Price without VAT: | € 11,67491 |
|---|---|
| Unit Price with VAT: | € 14,24339 |

