
R7F7016443AFP-C#KA1 | |
|---|---|
DigiKey Part Number | R7F7016443AFP-C#KA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016443AFP-C#KA1 |
Description | IC MCU 32BIT 3MB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 16x10b, 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RH850G3KH | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 240MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 100-LFQFP (14x14) |
Number of I/O 75 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,81047 | € 9 810,47 |
| Unit Price without VAT: | € 9,81047 |
|---|---|
| Unit Price with VAT: | € 11,96877 |

