
R7F7015803AFP-C#AA3 | |
|---|---|
DigiKey Part Number | 559-R7F7015803AFP-C#AA3-ND |
Manufacturer | |
Manufacturer Product Number | R7F7015803AFP-C#AA3 |
Description | IC MCU 32BIT 1.5MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1K Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | EEPROM Size 64K x 8 |
Mfr | RAM Size 160K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tray | Data Converters A/D 20x10b, 16x12b |
Part Status Active | Oscillator Type Internal |
Core Processor RH850G3KH | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 100-LQFP (14x14) |
Number of I/O 81 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,05000 | € 13,05 |
| 10 | € 10,31400 | € 103,14 |
| 90 | € 8,92533 | € 803,28 |
| 180 | € 8,63767 | € 1 554,78 |
| 270 | € 8,49363 | € 2 293,28 |
| 540 | € 8,28228 | € 4 472,43 |
| Unit Price without VAT: | € 13,05000 |
|---|---|
| Unit Price with VAT: | € 15,92100 |

