RH850 RH850/D1x Microcontroller IC 32-Bit 240MHz 3.75MB (3.75M x 8) FLASH 484-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701431EABG#BC1

DigiKey Part Number
559-R7F701431EABG#BC1-ND
Manufacturer
Manufacturer Product Number
R7F701431EABG#BC1
Description
IC MCU 32BIT 3.75MB FLASH 484BGA
Customer Reference
Detailed Description
RH850 RH850/D1x Microcontroller IC 32-Bit 240MHz 3.75MB (3.75M x 8) FLASH 484-BGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
3.6M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.3V ~ 5.5V
Part Status
Last Time Buy
Data Converters
A/D 20x12b
Core Processor
RH850
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 150°C (TJ)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
484-BGA (27x27)
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Package / Case
484-BBGA
Number of I/O
199
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 32,75000€ 32,75
10€ 26,67100€ 266,71
25€ 25,23440€ 630,86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 32,75000
Unit Price with VAT:€ 39,95500