
R7F701381EAFP-C#BA2 | |
|---|---|
DigiKey Part Number | 559-R7F701381EAFP-C#BA2-ND |
Manufacturer | |
Manufacturer Product Number | R7F701381EAFP-C#BA2 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | RH850G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor RH850G3M | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 150°C |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, FlexRay, LINbus, PSI5, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, Temp Sensor, WDT | Package / Case 100-LQFP |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,04000 | € 15,04 |
| 10 | € 11,96000 | € 119,60 |
| 25 | € 11,18960 | € 279,74 |
| 100 | € 10,81110 | € 1 081,11 |
| Unit Price without VAT: | € 15,04000 |
|---|---|
| Unit Price with VAT: | € 18,34880 |

