
R7F100GPL3CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GPL3CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPL3CFB#BA0 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 20x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GPL3CFA#AA0 | Renesas Electronics Corporation | 360 | 559-R7F100GPL3CFA#AA0-ND | € 5,56000 | Parametric Equivalent |
| R7F100GPL3CFA#BA0 | Renesas Electronics Corporation | 576 | 559-R7F100GPL3CFA#BA0-ND | € 5,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,98000 | € 4,98 |
| 10 | € 3,81400 | € 38,14 |
| 25 | € 3,52080 | € 88,02 |
| 100 | € 3,19900 | € 319,90 |
| 250 | € 3,04556 | € 761,39 |
| 720 | € 2,91124 | € 2 096,09 |
| 1 440 | € 2,84253 | € 4 093,24 |
| 2 880 | € 2,78600 | € 8 023,68 |
| Unit Price without VAT: | € 4,98000 |
|---|---|
| Unit Price with VAT: | € 6,07560 |

