
R7F100GMN3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMN3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMN3CFB#AA0 |
Description | IC MCU 16BIT 768KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GMN3CFA#AA0 | Renesas Electronics Corporation | 350 | 559-R7F100GMN3CFA#AA0-ND | € 5,71000 | Parametric Equivalent |
| R7F100GMN3CFA#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GMN3CFA#BA0-ND | € 3,56007 | Parametric Equivalent |
| R7F100GMN3CFB#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GMN3CFB#BA0-ND | € 3,42918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 4,23800 | € 42,38 |
| 25 | € 3,91720 | € 97,93 |
| 119 | € 3,52941 | € 420,00 |
| 357 | € 3,34235 | € 1 193,22 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,73440 |

