
R7F100GMJ2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMJ2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMJ2DFB#BA0 |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GMJ2DFB#AA0 | Renesas Electronics Corporation | 672 | 559-R7F100GMJ2DFB#AA0-ND | € 3,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,54500 | € 25,45 |
| 25 | € 2,33920 | € 58,48 |
| 100 | € 2,11310 | € 211,31 |
| 250 | € 2,06796 | € 516,99 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

