
R7F100GEH3CNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GEH3CNP#AA0TR-ND - Tape & Reel (TR) 559-R7F100GEH3CNP#AA0CT-ND - Cut Tape (CT) 559-R7F100GEH3CNP#AA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GEH3CNP#AA0 |
Description | IC MCU 16BIT 192KB FLASH 40WFQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 9x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GEH3CNP#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GEH3CNP#BA0TR-ND | € 1,28992 | Parametric Equivalent |
| R7F100GEH3CNP#HA0 | Renesas Electronics Corporation | 2 500 | 559-R7F100GEH3CNP#HA0CT-ND | € 1,46591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | € 1,44780 | € 709,42 |
| 980 | € 1,40530 | € 1 377,19 |
| 1 470 | € 1,38402 | € 2 034,51 |
| 2 450 | € 1,36043 | € 3 333,05 |
| 3 430 | € 1,34664 | € 4 618,98 |
| Unit Price without VAT: | € 1,44780 |
|---|---|
| Unit Price with VAT: | € 1,76632 |

