RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R7F100GBG3CFP#BA0

DigiKey Part Number
559-R7F100GBG3CFP#BA0-ND
Manufacturer
Manufacturer Product Number
R7F100GBG3CFP#BA0
Description
IC MCU 16BIT 128KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x8/10b/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
27
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GBG3CFP#AA0Renesas Electronics Corporation989559-R7F100GBG3CFP#AA0-ND€ 2,35000Parametric Equivalent
In-Stock: 1 941
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,20000€ 2,20
10€ 1,63700€ 16,37
25€ 1,49520€ 37,38
100€ 1,33990€ 133,99
250€ 1,26584€ 316,46
500€ 1,22118€ 610,59
2 000€ 1,15420€ 2 308,40
4 000€ 1,12930€ 4 517,20
6 000€ 1,11684€ 6 701,04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,20000
Unit Price with VAT:€ 2,68400