ARM® Cortex®-M0+ RE01 Microcontroller IC 32-Bit 24MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F0E014D2CFB#AA1

DigiKey Part Number
559-R7F0E014D2CFB#AA1-ND
Manufacturer
Manufacturer Product Number
R7F0E014D2CFB#AA1
Description
IC MCU 32BIT 1.5MB FLSH 144LFQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ RE01 Microcontroller IC 32-Bit 24MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 18x14b SAR; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
144-LFQFP (20x20)
Connectivity
I2C, IrDA, SCI, SPI, UART/USART, USB
Package / Case
144-LQFP
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
109
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 15,94000€ 15,94
10€ 12,68000€ 126,80
60€ 11,26000€ 675,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 15,94000
Unit Price with VAT:€ 19,44680