
R5F72146HDFP#V1 | |
|---|---|
DigiKey Part Number | 559-R5F72146HDFP#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F72146HDFP#V1 |
Description | 7214 FL 768K/96K 176-LQFP(24X24) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2A SuperH® SH7214 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor SH-2A | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SCI, SPI, USB | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 112 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 29,54400 | € 1 181,76 |
| Unit Price without VAT: | € 29,54400 |
|---|---|
| Unit Price with VAT: | € 36,04368 |

