
R5F64178PFB#UC | |
|---|---|
DigiKey Part Number | 559-R5F64178PFB#UC-ND |
Manufacturer | |
Manufacturer Product Number | R5F64178PFB#UC |
Description | MCU2 M32C(GENERAL) R32C/100X_150 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R32C/100 M16C/R32C/100/117 Microcontroller IC 16/32-Bit 50MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 63K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor R32C/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IEBus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 18,89522 | € 1 700,57 |
| Unit Price without VAT: | € 18,89522 |
|---|---|
| Unit Price with VAT: | € 23,05217 |

