
R5F571MJCGFC#V0 | |
|---|---|
DigiKey Part Number | 559-R5F571MJCGFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MJCGFC#V0 |
Description | RX71M 3MB 512KB LFQFP176 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FIFO, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 127 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,76000 | € 19,76 |
| 10 | € 15,84900 | € 158,49 |
| 40 | € 14,56750 | € 582,70 |
| Unit Price without VAT: | € 19,76000 |
|---|---|
| Unit Price with VAT: | € 24,10720 |

