
R5F571MFHDLC#20 | |
|---|---|
DigiKey Part Number | R5F571MFHDLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MFHDLC#20 |
Description | IC MCU 32BIT 2MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MFHDLC#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12 |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 177-TFLGA (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 177-TFLGA |
Number of I/O 127 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,67000 | € 18,67 |
| 10 | € 14,92500 | € 149,25 |
| 25 | € 13,99000 | € 349,75 |
| 100 | € 12,96220 | € 1 296,22 |
| 319 | € 12,36191 | € 3 943,45 |
| 638 | € 12,08616 | € 7 710,97 |
| Unit Price without VAT: | € 18,67000 |
|---|---|
| Unit Price with VAT: | € 22,77740 |


