
R5F56719HGNE#30 | |
|---|---|
DigiKey Part Number | 559-R5F56719HGNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56719HGNE#30 |
Description | IC MCU 32BIT 1MB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SCI, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,11000 | € 7,11 |
| 10 | € 5,51100 | € 55,11 |
| 25 | € 5,11240 | € 127,81 |
| 100 | € 4,73800 | € 473,80 |
| Unit Price without VAT: | € 7,11000 |
|---|---|
| Unit Price with VAT: | € 8,67420 |

