
R5F566TFGDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F566TFGDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TFGDFB#30 |
Description | IC MCU 32BIT 512KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 30x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 110 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TFCDFB#10 | Renesas Electronics Corporation | 914 | 559-R5F566TFCDFB#10-ND | € 8,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,82000 | € 8,82 |
| 10 | € 6,88100 | € 68,81 |
| 60 | € 6,03583 | € 362,15 |
| 120 | € 5,80733 | € 696,88 |
| 300 | € 5,56600 | € 1 669,80 |
| 540 | € 5,44091 | € 2 938,09 |
| 1 020 | € 5,32689 | € 5 433,43 |
| Unit Price without VAT: | € 8,82000 |
|---|---|
| Unit Price with VAT: | € 10,76040 |

