Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TEEDFF#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TEEDFF#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEEDFF#10 |
Description | IC MCU 32BIT 512KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 80-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TEADFF#10 | Renesas Electronics Corporation | 0 | 559-R5F566TEADFF#10-ND | € 4,12286 | Parametric Equivalent |
| R5F566TEADFF#30 | Renesas Electronics Corporation | 80 | 559-R5F566TEADFF#30-ND | € 6,26000 | Parametric Equivalent |
| R5F566TEADFN#10 | Renesas Electronics Corporation | 879 | 559-R5F566TEADFN#10-ND | € 6,52000 | Parametric Equivalent |
| R5F566TEADFN#30 | Renesas Electronics Corporation | 326 | 559-R5F566TEADFN#30-ND | € 6,26000 | Parametric Equivalent |
| R5F566TEEDFF#30 | Renesas Electronics Corporation | 270 | 559-R5F566TEEDFF#30-ND | € 6,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 4,48933 | € 3 232,32 |
| Unit Price without VAT: | € 4,48933 |
|---|---|
| Unit Price with VAT: | € 5,47698 |



