Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TEADFH#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TEADFH#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEADFH#10 |
Description | IC MCU 32BIT 512KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 84 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TEADFH#30 | Renesas Electronics Corporation | 0 | 559-R5F566TEADFH#30-ND | € 7,04000 | Parametric Equivalent |
| R5F566TEEDFH#10 | Renesas Electronics Corporation | 0 | 559-R5F566TEEDFH#10-ND | € 4,85581 | Parametric Equivalent |
| R5F566TEEDFH#30 | Renesas Electronics Corporation | 0 | 559-R5F566TEEDFH#30-ND | € 4,93033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 5,45000 | € 54,50 |
| 25 | € 5,05200 | € 126,30 |
| 100 | € 4,61560 | € 461,56 |
| 480 | € 4,28863 | € 2 058,54 |
| 960 | € 4,18416 | € 4 016,79 |
| 1 440 | € 4,13185 | € 5 949,86 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |



