R5F566TAFGFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,56540
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 332
Unit Price: € 6,00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: € 6,54000
Datasheet
RXv3 RX Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F566TAFGFP#10

DigiKey Part Number
559-R5F566TAFGFP#10-ND
Manufacturer
Manufacturer Product Number
R5F566TAFGFP#10
Description
IC MCU 32BIT 256KB FLSH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
73
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F566TABGFP#10Renesas Electronics Corporation0559-R5F566TABGFP#10-ND€ 3,56540Parametric Equivalent
R5F566TABGFP#30Renesas Electronics Corporation332559-R5F566TABGFP#30-ND€ 6,00000Parametric Equivalent
R5F566TAFGFP#30Renesas Electronics Corporation270559-R5F566TAFGFP#30-ND€ 6,54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€ 4,31919€ 3 109,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,31919
Unit Price with VAT:€ 5,26941